DEFENDER 85168YEL End Piece TPU Yellow 4 Channels 90mm For Offices

MPN
85168YEL
EAN-13
4049521121395
Order Code
08-8834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The defender by Adam Hall end piece 85168YEL is made of thermoplastic polyurethane (TPU) and features four channels for efficient cable management. This yellow cable protector mat enhances wiring safety and prevents tripping hazards. It is ideal for office cable ducts, providing a secure and organised solution for cable routing.
Number of Channels 4
Length 90mm
Colour Yellow
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type End piece
Assembly Top
Dim (L x W x H) 90 x 125 x 20 mm
Height 20mm
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot