DEFENDER 85168 End Piece 4 Channels Black TPU for Cable Protection

MPN
85168
EAN-13
4049521113918
Order Code
08-8833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The DEFENDER by Adam Hall end piece 85168 is a black thermoplastic polyurethane (TPU) cable management tool with four channels, each measuring 90 mm. Ideal for anti-trip cable protection, it is designed to enhance wiring safety in environments such as offices. This single piece cable protector mat serves as a reliable solution for organising and covering wiring.
Number of Channels 4
Length 90mm
Colour Black
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type End piece
Assembly Top
Dim (L x W x H) 90 x 125 x 20 mm
Height 20mm
Series Defender
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot