DEFENDER 85160YEL Cable Bridge TPU Yellow 4 Channels 865mm 1piece

MPN
85160YEL
EAN-13
4049521121371
Order Code
08-8829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £35.26 £32.35
10+ £30.59
100+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The DEFENDER by Adam Hall cable bridge 85160YEL is made of durable thermoplastic polyurethane (TPU) in yellow and features four channels. Measuring 865 mm in length, it serves as an effective cable management and anti-trip solution. This cable bridge is ideal for ensuring wiring safety in offices and public spaces.
Number of Channels 4
Length 865mm
Colour Yellow
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 865 x 125 x 20 mm
Height 20mm
Load Capacity Pedestrian
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot