DEFENDER 85150 Series Cable Bridge 6 Channel TPU Black/Yellow 1010 mm

MPN
85150
EAN-13
4049521073410
Order Code
08-8824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £104.72 £89.01
10+ £84.90
100+ £84.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 13/10/2026

Defender by Adam Hall's cable bridge 85150 is constructed from thermoplastic polyurethane and features a distinctive black and yellow design. It has six channels and spans 1010 mm, providing robust cable management and wiring safety. Ideal for office environments, this product aids in preventing trips and protecting cables effectively.
Number of Channels 6
Length 1010mm
Colour Black, Yellow
Width 285mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 1010 x 285 x 32 mm
Height 32mm
Suitable For DEFENDER® NANO
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot