DEFENDER 85103 Cable Bridge Base TPU Black 5 Channels 804mm Heavy Duty

MPN
85103
EAN-13
4049521015458
Order Code
08-8823
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.76 £54.20
10+ £51.69
100+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 27/10/2026

The DEFENDER by Adam Hall Cable bridge base 85103 is a black thermoplastic polyurethane cable management solution with five channels, measuring 804 mm. This durable cable duct ensures wiring safety and prevents tripping hazards. Ideal for use in offices and events, it protects cables while maintaining an organised and safe environment.
Number of Channels 5
Length 804mm
Colour Black
Width 241mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge base
Assembly Top
Dim (L x W x H) 804 x 241 x 37 mm
Height 37mm
Series Defender
Suitable For DEFENDER® COMPACT
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot