DEFENDER 85008 End Piece TPU Black 3 Channels 146mm Professional Cable Bridge

MPN
85008
EAN-13
4049521015304
Order Code
08-8821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £88.90 £75.56
10+ £72.07
100+ £71.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The DEFENDER by Adam Hall end piece 85008 is made of thermoplastic polyurethane (TPU) and comes in a black colour. It features three channels and a length of 146 mm, designed for efficient cable management and wiring safety. This cable bridge prevents tripping hazards and is ideal for use in offices or public spaces.
Number of Channels 3
Length 146mm
Colour Black
Width 610mm
Material Thermoplastic polyurethane (TPU)
Type End piece
Assembly Top
Dim (L x W x H) 146 x 610 x 146 mm
Height 146mm
Series Defender
Suitable For DEFENDER® 3
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot