Deditec USB-Stick-TTL-8 IO Module 8 Digital Outputs/Inputs, D-SUB9 Socket

Deditec USB-Stick-TTL-8 IO Module 8 Digital Outputs/Inputs, D-SUB9 Socket

MPN
USB-Stick-TTL-8
Brand
Deditec
EAN-13
4016138590982
Order Code
11-6623
Country of Origin
Germany

Discontinued


The Deditec USB-Stick-TTL-8 is an I/O module featuring 8 digital inputs and 8 digital outputs. It connects via a 9-pin D-Sub plug connector and is used in automation, measurement, and control systems. This module is ideal for applications requiring reliable relay and TTL I/O interfacing.
Cable Length 1.80m
Inputs
8 (TTL)
Interfaces USB
Number of Digital Inputs 8
Number of Digital Outputs 8
Outputs
8 (TTL)
Type IO module

Trustpilot