Deditec USB-RELAIS-8_B GPO Module 8 Relay Outputs, USB, Compact Design

Image Representative of Range

Deditec USB-RELAIS-8_B GPO Module 8 Relay Outputs, USB, Compact Design

MPN
USB-RELAIS-8_B
Brand
Deditec
EAN-13
4016138720549
Order Code
11-6619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £125.55 £111.43
10+ £106.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Deditec USB-RELAIS-8_B module offers eight relay outputs and connects via USB. This module is ideal for controlling multiple devices in automation projects. It is commonly used in industrial automation, testing environments, and home automation systems.
Type GPO module
Width 65.1mm
Length 71.9mm
Control LEDs Yes
Dim (L x W) 71.9 mm x 65.1 mm
Fitting type (details) Pluggable
Interfaces USB
Misc Attribute 2 Digital
Number of relay outputs 8
Operating Voltage 5V DC
Rated Voltage (DC) 36 V / DC / 1A
Status LEDs 8

Reviews

Be the first to submit a review

Trustpilot