Deditec USB-RELAIS-8_A Series GPO Module 8 Relay Outputs, 15-30V Inputs

Image Representative of Range

Deditec USB-RELAIS-8_A Series GPO Module 8 Relay Outputs, 15-30V Inputs

MPN
USB-RELAIS-8_A
Brand
Deditec
EAN-13
4016138720532
Order Code
11-6618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £84.80 £75.48
10+ £72.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Deditec USB-RELAIS-8_A is a GPO module featuring eight relay outputs. It is designed for USB connectivity, facilitating easy integration into various systems. Typical applications include industrial automation, home automation, and remote control of electrical devices.
Type GPO module
Width 65.1mm
Length 71.9mm
Coil Voltage 15-30VDC
Control LEDs Yes
Dim (L x W) 71.9 mm x 65.1 mm
Fitting type (details) Screw
Interfaces USB
Misc Attribute 2 Digital
Number of relay outputs 8
Operating Voltage 5V DC
Rated Voltage (DC) 36 V / DC / 1A
Status LEDs 0

Reviews

Be the first to submit a review

Trustpilot