Deditec NET-DEV-REL16_3A GPO Module 16 Relay Outputs DIN Rail Mount

MPN
NET-DEV-REL16_3A
Brand
Deditec
EAN-13
4053199986033
Order Code
08-8818
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £317.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Deditec NET-DEV-REL16_3A GPO module features 16 digital outputs and 16 relay outputs, with no digital inputs. Manufactured by Deditec, this module is ideal for applications requiring efficient remote control of multiple devices. Typical uses include industrial automation systems and building management.
Number of Outputs 16
Control LEDs Yes
Dim (L x W x H) 99 x 22.5 x 114.5 mm
Fitting type (details) DIN rail (TS 35)
Height 114.5mm
Length 99mm
Number of Digital Inputs 0
Number of Digital Outputs 16
Operating Voltage V/DC
Type GPO module
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot