Decking Oil Natural Clear 2.5 litre

Ronseal Brand: Ronseal

Ronseal Decking Oil is a durable scuff resistant tinted oil that forms a waterproof barrier to protect against weathering, warping, swelling, drying and splitting. It resists mould and algae growth and its fade resistant finish protects against UV rays. For use on hardwood and softwood decking.

COVERAGE
A 2.5 litre pack is normally sufficient to coat a deck 10-12m² with 2 coats of Decking Oil. Coverage will vary with absorbency of timber and profile of deck.

Areas of use: Hardwood and soft wood decking.
Approx. coverage: 10m² covered per litre.
Approx. number of coats: 2.
Finish: Semi Translucent Matt.
Application: Brush.
Drying time approx.: 2 hours.
Protection level: Medium.

Available in various shades.

The Ronseal RSLDOCL25L is supplied in a tin with re-sealable lid and easy pour handle.

Finish: Clear

Size: 2.5 litre

Description Image Product Buy Pricing (Ex VAT) Colour Size Type Finish
Ronseal 34771 Decking Oil Natural Cedar 2.5 litre
Ronseal 34771 Decking Oil Natural Cedar 2.5 litre
Standard range
Order code: 96-9458
MPN: 34771

Despatched within 2 working days - 50 in stock
1+ £52.00
Price per unit Ex VAT
Cedar 2.5L Decking oil N/A
Ronseal 34773 Decking Oil Natural Oak 2.5 litre
Ronseal 34773 Decking Oil Natural Oak 2.5 litre
Standard range
Order code: 96-9459
MPN: 34773

Despatched within 2 working days - 100 in stock
1+ £25.21
Price per unit Ex VAT
Oak 2.5L Decking oil N/A
Ronseal 34774 Decking Oil Natural Pine 2.5 litre
Ronseal 34774 Decking Oil Natural Pine 2.5 litre
Standard range
Order code: 96-9460
MPN: 34774

Despatched within 2 working days - 100 in stock
1+ £35.36
Price per unit Ex VAT
Natural Pine 2.5L Decking oil N/A
Ronseal 35190 Decking Oil Natural Clear 5 litre
Ronseal 35190 Decking Oil Natural Clear 5 litre
Standard range
Order code: 96-9461
MPN: 35190

Despatched within 2 working days - 2 in stock
1+ £84.24
Price per unit Ex VAT
Clear 5L Decking oil N/A

Trustpilot