Deca MOH-50 Transfer Module 50 Content: 1 piece High-Efficiency

Image Representative of Range

Deca MOH-50 Transfer Module 50 Content: 1 piece High-Efficiency

MPN
MOH-50
Brand
Deca
EAN-13
2050002080720
Order Code
08-8816
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £53.41 £45.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DECA Transfer Module 50 is a versatile component designed for efficient transfer operations. Manufactured by DECA, it features robust construction and reliable performance for industrial applications. Typical uses include automated systems requiring smooth and precise material handling.
Type Transfer module
Connection IDC
Dim (L x W x H) 146 x 85 x 53 mm
Height 53mm
Length 146mm
Number of pins 50
Total no. of pins 50
Width 85mm

Reviews

Be the first to submit a review

Trustpilot