Deca CP2E-LVE01Q4R Emergency Stop Button 24V DC/AC 8A IP66

MPN
CP2E-LVE01Q4R
Brand
Deca
EAN-13
4064161305790
Order Code
08-8813
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.64 £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The DECA CP2E-LVE01Q4R emergency unlock stop button is designed to provide an emergency cutoff for machinery with its ability to handle 24 V DC/AC and 8 A. It is durable and reliable, featuring an IP66 rating for protection against dust and water. This button is typically used in industrial settings to ensure quick power off in emergency situations.
Type Emergency unlock
IP Rating IP66
Casing/button Colour Red
Current Rating 8A
Dimensions (L x W x H) 39.9 x 20.5 x 75 mm
Front panel thickness 0.8-12mm
Height 75mm
Length 39.9mm
Nominal Voltage 24V
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot