DECA ADA16E6-R11-A1KR Kill Switch 250V AC 5A IP65 2 Breakers

MPN
1270807
Brand
Deca
EAN-13
2050002706378
Order Code
08-8794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

The DECA ADA16E6-R11-A1KR kill switch is a reliable emergency power off device designed for safety applications. It operates at 250 V AC, 5 A, with two breakers and an IP65 protection rating. Typically used for emergency cut-off in industrial and commercial settings, it ensures quick power disconnection.
Type Kill switch
IP Rating IP65
Bulb Type LED (monochrome)
Button Diameter 28mm
Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Contact Configuration 2 breakers
Current Rating 5A
Durability 100000 cycles
Factory colour Red
Front panel thickness 0.5 - 5mm
Functions latch
Lighting Type Spot lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute ADA16E6-R11-A1KR
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 16mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot