DECA A20L-V4E11Q7R Kill Switch 240V AC 6A IP65 1 Maker/Breaker

Image Representative of Range

DECA A20L-V4E11Q7R Kill Switch 240V AC 6A IP65 1 Maker/Breaker

MPN
1233819
Brand
Deca
EAN-13
2050002440012
Order Code
08-8789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 267 in stock

The DECA A20L-V4E11Q7R is a kill switch designed for emergency power off situations, supporting 240 V AC and up to 6 A. Featuring an IP65 rating, it ensures protection against dust and water, making it suitable for industrial environments. Typical applications include safety mechanisms in machinery and electrical systems to quickly cut off power during emergencies.
Type Kill switch
IP Rating IP65
Bulb Type Light bulb
Button Diameter 40mm
Colour Red
Connection Screws
Contact Configuration 1 maker
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Factory colour Red
Functions latch
Lighting Type Arrow symbol
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20L-V4E11Q7R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot