Deca A20B-V4E12R Kill Switch 240V AC 6A 2 Breakers IP65

MPN
1233794
Brand
Deca
EAN-13
2050002439788
Order Code
08-8781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 303 in stock

Manufactured by DECA, the A20B-V4E12R is a kill switch with contacts rated at 240 V AC 6 A. It features IP65 protection and includes two breakers, designed to ensure safety in emergency power cutoff situations. This device is typically used in industrial environments to quickly disconnect power and enhance operational safety.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Screws
Contact Configuration 2 breakers
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Front panel thickness 0.8 - 6mm
Functions latch
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20B-V4E12R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot