Deca A20B-V4E11R Kill Switch 240V AC 6A 1M/1B IP65 1piece

MPN
1233793
Brand
Deca
EAN-13
2050002439771
Order Code
08-8780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The DECA A20B-V4E11R is an IP65-rated kill switch suitable for emergency power cut-off applications. It can handle up to 240 V AC and 6 A, ensuring reliable performance in safety-critical scenarios. This switch is commonly used in industrial settings where rapid cessation of electrical power is crucial.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Screws
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Front panel thickness 0.8 - 6mm
Functions latch
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20B-V4E11R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot