Deca A20B-V4E10R Kill Switch 240V AC 6A IP65 1piece

MPN
1233787
Brand
Deca
EAN-13
2050002439719
Order Code
08-8776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

DECA manufactures the A20B-V4E10R kill switch, featuring a 240 V AC, 6 A rating, and an IP65 protection level. This emergency power-off switch is essential for cutting power during critical situations. It is commonly used to enhance safety in industrial and commercial electrical systems.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Screws
Contact Configuration 1 maker
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Front panel thickness 0.8 - 6mm
Functions latch
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20B-V4E10R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot