Deca 1233816 Kill Switch 240VAC 6A 2 Breakers IP65 1piece

Image Representative of Range

Deca 1233816 Kill Switch 240VAC 6A 2 Breakers IP65 1piece

MPN
1233816
Brand
Deca
EAN-13
2050002439986
Order Code
08-8787
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 574 in stock

The DECA A20L-V4E02Q7R kill switch features a contact capacity of 240 V AC and 6 A with two breakers, ensuring reliable safety operation under IP65 protection standards. Suitable for rapid power disconnection, it serves as an emergency cut-off device in industrial or commercial settings. This robust switch is ideal for situations requiring quick and secure shutdowns of electrical systems.
Type Kill switch
IP Rating IP65
Bulb Type Light bulb
Button Diameter 40mm
Colour Red
Connection Screws
Contact Configuration 2 breakers
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Factory colour Red
Functions latch
Lighting Type Arrow symbol
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20L-V4E02Q7R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot