Deca 1233814 A20L-V4E02Q5R Kill Switch 240V 6A IP65 2 Breakers

Image Representative of Range

Deca 1233814 A20L-V4E02Q5R Kill Switch 240V 6A IP65 2 Breakers

MPN
1233814
Brand
Deca
EAN-13
2050002439962
Order Code
08-8785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £9.97 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 906 in stock

DECA's A20L-V4E02Q5R is a kill switch with a 240 V AC 6 A capacity, featuring two breakers and IP65 protection. This emergency power-off device is typically used for safety in industrial settings to quickly cut power. Its robust design makes it suitable for harsh environments.
Type Kill switch
IP Rating IP65
Bulb Type Light bulb
Button Diameter 40mm
Colour Red
Connection Screws
Contact Configuration 2 breakers
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Factory colour Red
Functions latch
Lighting Type Arrow symbol
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20L-V4E02Q5R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot