Deca 1233791 Kill Switch 240V AC 6A 2 Breakers IP65 1piece

MPN
1233791
Brand
Deca
EAN-13
2050002439757
Order Code
08-8778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The DECA A20B-V4E02R is an emergency power-off switch designed for safety applications. It features a kill switch with dual breakers, operates at 240 V AC with a 6 A capacity, and has an IP65 rating for dust and water resistance. This device is typically used in industrial environments to quickly cut off power in emergency situations.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Screws
Contact Configuration 2 breakers
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Front panel thickness 0.8 - 6mm
Functions latch
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20B-V4E02R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot