DECA 1192222 Mini buzzer 80 dB 12 V DC Interval sounder 1 pc(s)

MPN
1192222
Brand
Deca
EAN-13
4064161265438
Order Code
16-1229
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.37 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

Deca 1192222 Mini Buzzer, is a compact and efficient interval sounder designed for reliable auditory signalling in various engineering applications. Operating at 12 V DC, this buzzer emits a sound level of 80 dB, making it suitable for environments requiring clear and consistent audible alerts, such as industrial control panels and safety warning systems. Its robust construction ensures durability and efficient performance in both indoor and outdoor settings. The DECA 1192222's compact size allows for easy integration into existing systems, enabling versatile use in electronics, automotive, and industrial applications where space constraints are a consideration.
Type ADP16B4-0R0-0240
Colour Black
Connection Soldering
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 39 mm
Length 39mm
Noise emission 80dB
Product Type Mini buzzer
Resonance 2kHz
Sound signal type Interval sounder
Voltage 12V DC
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot