Deb Stoko UPW1L Stokoderm® Protect PURE 1L

MPN
UPW1L
Brand
Deb
EAN-13
5010424014144
Order Code
84-5301
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Stokoderm® Protect PURE is a general skin protection cream giving protection against oil, grease, lubricants, detergents and varying types of light to moderate water and non-water based contaminants.

It contains Xanthan Gum which is a highly effective film-forming agent known to repel water-based substances from the skin, and Kaolin which sits in the skin pores to prevent them from becoming blocked by oil-based substances.

The cream is quick-drying and leaves a pleasant, non-tacky protective film on the skin to encourage regular use and not affect dexterity with hand held tools.

Non-tainting and with an HACCP assessed formula, the cream is suitable for use in food production and preparation areas. Its perfume-free formulation helps to reduce the potential for allergic reaction and skin irritation, making it ideal for people with sensitivity to fragrances.


  • Food industry compatible
  • Glove / PPE compatible
  • Perfume-free
  • Silicone-free
  • Suitable for face
  • Supplied in a 1 litre cartridge
  • Deb Stoko type UPW1L
Type Hand protection
Capacity 1000ml

Reviews

Be the first to submit a review

Trustpilot