DCS7485N FlexVolt XR Table Saw 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCS7485 XR FlexVolt Cordless Table Saw is fitted with a powerful, brushless motor for high performance in all applications. With a cast table top design, rack and pinion fence system, front and rear fence lock and large, clear scales combine to give an extremely accurate and easy to use saw.

The fence system provides 610mm of rip capacity in a portable design for cutting large sheet materials to size. The saw is fitted with a steel roll cage that helps to protect against jobsite drops and impacts. Its overload protection system ensures a powerful performance, even in hard, wet or frozen woods. With a quick bevel lock and a large scale for easy, accurate adjustments.

Specification

No Load Speed: 5,800/min
Blade: 210 x 30mm Bore
Ripping Capacity: Right: 610mm, Left: 318mm
Depth of Cut: @90º: 65mm, @45º: 45mm
Bevel Capacity: -3° to 48°
Table Size: 485 x 485mm
Weight: 21.5kg

The DEWALT DCS7485N FlexVolt XR Table Saw comes as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCS7485N FlexVolt XR Table Saw 54V Bare Unit
DEWALT DCS7485N FlexVolt XR Table Saw 54V Bare Unit
Standard range
Order code: 95-3957
MPN: DCS7485N-XJ

Despatched within 4 working days - 5 in stockBack-order availability date - 03/11/2026
1+ £614.98
Price per unit Ex VAT
Saw
DEWALT DCS7485T2 FlexVolt XR Table Saw 54V 2 x 2.0Ah Li-ion
DEWALT DCS7485T2 FlexVolt XR Table Saw 54V 2 x 2.0Ah Li-ion
Standard range
Order code: 95-3958
MPN: DCS7485T2-GB

Despatched within 2 working days - 20 in stockBack-order availability date - 01/11/2026
1+ £681.20
Price per unit Ex VAT
Saw

Trustpilot