DCS727N XR FlexVolt Slide Mitre Saw 250mm 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCS727 XR FlexVolt Slide Mitre Saw features a cam action mitre lock function that allows the user to quickly adjust the angle between 0-50° left and 0-60° right. Its large dual sliding fence provides maximum support in large material cuts, at any angle or combination of angles. Includes an integrated short stop for repetitive cuts. Linear horizontal rails utilise bronze guides to provide maximum precision when cutting materials up to 305mm wide.

An innovative grooving stop allows for adjustment of the cutting depth, ideal for grooving and rebating applications. The XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the workpiece for increased productivity. AIRLOCK compatible dust extraction, for improved cut line visibility and a cleaner working area. Compatible with the Wireless Tool Control system.

Specification:

No Load Speed: 4,300/min.
Blade: 250 x 30mm Bore
Capacity: 90°/90° 305x77mm, 90°/45° 305x50mm, 45°/90° 210x77mm, 45°/45° 210x50mm
Max. Depth of Cut: 150mm
Mitre Cut (Right/Left): 60°/50°
Bevel Capacity: 49°
Weight: 21.5kg

The DEWALT DCS727N XR FlexVolt Cordless Mitre Saw comes as a bare unit, NO battery or charger.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCS727N XR FlexVolt Slide Mitre Saw 250mm 54V Bare Unit
DEWALT DCS727N XR FlexVolt Slide Mitre Saw 250mm 54V Bare Unit
Standard range
Order code: 95-3955
MPN: DCS727N-XJ

Despatched within 4 working days - 1 in stockBack-order availability date - 11/11/2026
1+ £802.40
Price per unit Ex VAT
Saw
DEWALT DCS727T2 XR FlexVolt Slide Mitre Saw 250mm 54V 2 x 2.0Ah Li-ion
DEWALT DCS727T2 XR FlexVolt Slide Mitre Saw 250mm 54V 2 x 2.0Ah Li-ion
Standard range
Order code: 95-3956
MPN: DCS727T2-GB

Despatched within 2 working days - 20 in stockBack-order availability date - 09/11/2026
1+ £851.78
Price per unit Ex VAT
Saw

Trustpilot