DCS520N FlexVolt XR Plunge Saw 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCS520 XR FlexVolt Plunge Saw has a brushless, heavy-duty motor which offers the same power as a mains tool. Making it perfect for plunging into wide variety of materials whilst offering consistant speed and an accurate cut under heavy loads.

It features an anti-kickback system which allows the user to go about cutting tasks with no fear of injury. It will also achieve 90% extraction when fitted to an extractor and used with the closed guard, making it a perfect choice for mobile plunge cutting on site.

Specification

No Load Speed: 2,500-4,200/min.
Depth of Cut: @90º: 59mm, @45º: 44mm.
With Guide Rails: @90º: 55mm, @45º: 40mm.
Blade: 165x20mm Bore
Bevel Capacity: 47
Weight: 4.7kg

The DEWALT DCS520N FlexVolt XR Plunge Saw comes as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCS520N FlexVolt XR Plunge Saw 54V Bare Unit
DEWALT DCS520N FlexVolt XR Plunge Saw 54V Bare Unit
Standard range
Order code: 95-3939
MPN: DCS520NT-XJ

Despatched within 4 working days - 1 in stock
1+ £476.95
Price per unit Ex VAT
Saw
DEWALT DCS520T2 FlexVolt XR Plunge Saw 54V 2 x 2.0Ah Li-ion
DEWALT DCS520T2 FlexVolt XR Plunge Saw 54V 2 x 2.0Ah Li-ion
Extended range
Order code: 95-3940
MPN: DCS520T2-GB

Available to back orderPlease contact us for lead time
1+ £699.15
Price per unit Ex VAT
Saw

Trustpilot