DCS365M2 Cordless XPS Mitre Saw 18V 2 x 4.0Ah Li-Ion

DEWALT Brand: DEWALT

The DEWALT DCS365 Cordless XPS Mitre Saw is fitted with a double insulated 65mm fan cooled motor with replaceable brushes for maximum power in hard wood. The mitre angle adjustment system provides accurate and consistent setting of mitre angles between 0 and 60° right and 0 and 50° left.

It has a large dual sliding fence mechanism that gives maximum support in large material cuts at any angle or combination of angles. Horizontal rails create additional capacity for larger materials. The aluminium base construction provides stability to the saw while still retaining its portability. With mitre and bevel angle detents for quick and easy set up of the saw.

DCS365M2: 2 x 18V 4.0Ah XR Li-ion Batteries
DCS365N: Bare Unit, No Battery or Charger Supplied

Specification

No Load Speed: 3,750/min.
Blade: 184 x 16mm Bore
Capacity (mm): 90°/90°: 250x50, 90°/45°: 250x35, 45°/90°: 176 x 50, 45°/45°: 176x35
Mitre Cut (Right/Left): 48°/48°
Bevel Capacity (Left): 48°
Weight: 11.5kg

The DEWALT DCS365M2 Cordless XPS Mitre Saw is supplied with the following:

2 x 18V 4.0Ah XR Li-ion Batteries.
1 x Charger

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCS365M2 Cordless XPS Mitre Saw 18V 2 x 4.0Ah Li-Ion
DEWALT DCS365M2 Cordless XPS Mitre Saw 18V 2 x 4.0Ah Li-Ion
Standard range
Order code: 95-3928
MPN: DCS365M2

Despatched within 2 working days - 1 in stock
1+ £517.48
Price per unit Ex VAT
Saw
DEWALT DCS365N Cordless XPS Mitre Saw Bare Unit 18V
DEWALT DCS365N Cordless XPS Mitre Saw Bare Unit 18V
Standard range
Order code: 95-3929
MPN: DCS365N-XJ

Despatched within 2 working days - 1 in stock
1+ £424.21
Price per unit Ex VAT
Saw

Trustpilot