DCS356N XR Oscillating Multi-Tool 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCS356 XR Oscillating Multi-Tool is fitted with a powerful brushless motor that provides extended run time and longer service life. With 3-stage speed control and a Dual-Grip variable speed switch for enhanced control when cutting, scraping or sanding.

Fitted with a universal accessory adaptor and a Quick-Change accessory system, allows blades and attachments to be changed quickly without the use of tools. The ergonomic, overmould Dual-Grip is comfortable to use. There is also a bright LED job light that illuminates dark work surfaces for a clear view of the cut line and workpiece.

DCS356P2: 2 x 18V 5.0Ah Li-ion Batteries
DCS356N: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 0-20,000/min.
Oscillation Angle: 1.6°
Length: 310mm
Weight: 1.1kg

The DEWALT DCS356N XR Oscillating Multi-Tool is supplied as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCS356N XR Oscillating Multi-Tool 18V Bare Unit
DEWALT DCS356N XR Oscillating Multi-Tool 18V Bare Unit
Standard range
Order code: 95-3926
MPN: DCS356N-XJ

Despatched within 2 working days - 100 in stock
1+ £122.32
Price per unit Ex VAT
Multi-Tool
DEWALT DCS356P2 XR Oscillating Multi-Tool 18V 2 x 5.0Ah Li-ion
DEWALT DCS356P2 XR Oscillating Multi-Tool 18V 2 x 5.0Ah Li-ion
Standard range
Order code: 95-3927
MPN: DCS356P2-GB

Despatched within 2 working days - 20 in stock
1+ £242.06
Price per unit Ex VAT
Multi-Tool

Trustpilot