DCP580N XR Brushless Planer 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCP580 XR Brushless Planer has a powerful brushless motor that provides a smooth planing performance combined with extended run time. Lightweight, compact and ergonomic design for comfortable use in all orientations.

The large twin blade drum is fitted with TCT blades for high quality surface finish. On-board blade storage and Torx key enable fast blade change, minimising downtime. With a large front and rear shoe for improved stability. It is compatible with the AirLock dust extraction system.

DCP580P2: 2 x 18V 5.0Ah XR Li-ion Batteries.
DCP580N: Bare Unit, No Battery or Charger Supplied.
DWV9390: Replacement Dust Bag.

Supplied with: 2 x Tungsten Carbide Tipped Reversible Blades, 1 x Hex Wrench, 1 x Torx Key, 1 x Guide Fence and 1 x Blade Alignment Plate.

Specification

No Load Speed: 15,000/min.
Cutting Depth: 2mm, Rebate Depth: 9mm
Planer Width: 82mm
Weight: 2.5kg

The DEWALT DCP580N XR Brushless Planer is a Bare Unit - No Battery or Charger supplied.

Description Image Product Buy Pricing (Ex VAT) Battery Included Voltage Type Power
DEWALT DCP580N XR Brushless Planer 18V Bare Unit
DEWALT DCP580N XR Brushless Planer 18V Bare Unit
Standard range
Order code: 95-3912
MPN: DCP580N-XJ

Despatched within 2 working days - 100 in stock
1+ £117.84
Price per unit Ex VAT
No 18V Planer Not Applicable
DEWALT DCP580P2 XR Brushless Planer 18V 2 x 5.0Ah Li-ion
DEWALT DCP580P2 XR Brushless Planer 18V 2 x 5.0Ah Li-ion
Standard range
Order code: 95-3913
MPN: DCP580P2-GB

Despatched within 2 working days - 5 in stock
1+ £311.99
Price per unit Ex VAT
Yes 18V Planer Not Applicable

Trustpilot