DCMST561N XR Brushless String Trimmer 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCMST561 XR Brushless String Trimmer with automatic spool reloaded, its quick load spool allows for fast and easy line replacement. Quickly clears large areas, the variable speed trigger offers precise power control, as well as performance and run time management.

With an innovative folding hinge mechanism that reduces the length by 40% for accessible storage and quick portability. Brushless motor gear drive design, providing more torque and maintaining cut speed under load.

Specification:

Line Cutting Speed: 0-4,600/0-6,000/min.
Cutting Width: 36cm
Line Diameter: 2mm

The DEWALT DCMST561N XR Brushless String Trimmer is supplied as a Bare Unit - No Battery or Charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCMST561N XR Brushless String Trimmer 18V Bare Unit
DEWALT DCMST561N XR Brushless String Trimmer 18V Bare Unit
Standard range
Order code: 95-3895
MPN: DCMST561N-XJ

5 in stock, despatched in 2 working days
1+ £132.89
Price per unit Ex VAT
Trimmer
DEWALT DCMST561P1 XR Brushless String Trimmer 18V 1 x 5.0Ah Li-ion
DEWALT DCMST561P1 XR Brushless String Trimmer 18V 1 x 5.0Ah Li-ion
Standard range
Order code: 95-3896
MPN: DCMST561P1-GB

20 in stock, despatched in 2 working days
1+ £244.00
Price per unit Ex VAT
Trimmer


Trustpilot