DCMPH566N XR Pole Hedge Trimmer 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCMPH566 XR Pole Hedge Trimmer has a lightweight, well balanced design for increased ergonomics and comfort. Fitted with a 7-position, 180⁰ articulating head and a hardened steel, laser cut, dual action blade. Ideal for cutting hard to reach and thicker branches.

Supplied with a detachable connecting pole 2.15m length for a total reach of up to 3.35m.

Specification:

No Load Speed: 2,800/min.
Blade Length: 550mm, 25mm gap

The DEWALT DCMPH566N XR Pole Hedge Trimmer is supplied as a Bare Unit - No Battery or Charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCMPH566N XR Pole Hedge Trimmer 18V Bare Unit
DEWALT DCMPH566N XR Pole Hedge Trimmer 18V Bare Unit
Standard range
Order code: 95-3891
MPN: DCMPH566N-XJ

Despatched within 4 working days - 2 in stock
1+ £189.67
Price per unit Ex VAT
Pole Hedge Trimmer
DEWALT DCMPH566P1 XR Pole Hedge Trimmer 18V 1 x 5.0Ah Li-ion
DEWALT DCMPH566P1 XR Pole Hedge Trimmer 18V 1 x 5.0Ah Li-ion
Extended range
Order code: 95-3892
MPN: DCMPH566P1-GB

Available to back orderPlease contact us for lead time
1+ £259.24
Price per unit Ex VAT
Pole Hedge Trimmer

Trustpilot