DCMB562N XR Brushless Axial Blower 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCMB562 XR Brushless Axial Blower delivers fast, efficient clean-ups, both indoors and outside. Its brushless motor has been designed to run cooler and more efficiently, enabling more power to be delivered during applications, resulting in less wear and increased longevity of the tool.

The Aerospike Concentrator focuses airflow and increases speed for maximum productivity. It also doubles as a robust scraper, effectively removing impacted leaves, moss, mud, grime and other embedded matter.

This versatile and powerful cordless blower will be welcomed by an array of professional users including construction teams, carpenters, metal and woodworkers, gardeners, landscapers, park clean-up workers and clearance specialists.

Specification:

Max. Air Speed: 200km/h
Weight: 3.6kg

The DEWALT DCMB562N XR Brushless Axial Blower comes as a Bare Unit - No Battery or Charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCMB562N XR Brushless Axial Blower 18V Bare Unit
DEWALT DCMB562N XR Brushless Axial Blower 18V Bare Unit
Extended range
Order code: 95-3885
MPN: DCMBL562N-XJ

Available to back orderPlease contact us for lead time
1+ £119.63
Price per unit Ex VAT
Blower
DEWALT DCMB562P1 XR Brushless Axial Blower 18V 1 x 5.0Ah Li-ion
DEWALT DCMB562P1 XR Brushless Axial Blower 18V 1 x 5.0Ah Li-ion
Extended range
Order code: 95-3886
MPN: DCMBL562P1-GB

Available to back orderPlease contact us for lead time
1+ £173.17
Price per unit Ex VAT
Blower

Trustpilot