DCG409 XR Advantage Grinder 125mm POWERSTACK Range

DEWALT Brand: DEWALT

The DEWALT DCG409H2T XR Advantage Grinder 125mm has a brushless motor provides increased run time and durability. An electronic soft start allows for a more controlled start-up. Protective mesh dust guards offer additional protection by protecting against motor contamination, increasing tool durability.
FlexVolt ADVANTAGE technology. This unique electronic module features pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power.
Its electronic brake and clutch work quickly to keep you safe. The rubber over moulded rear and side handles increase user comfort and control.

Supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x 2-Position Side Handle.
1 x Keyless Protective Guard.
1 x Hex Key.
1 x Inner Disc Flange.
1 x Outer Disc Flange.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

No Load Speed: 9,000/min.
Max. Disc Diameter: 125mm.
Spindle Thread: M14.
Weight: 1.8kg (without battery).

Description Image Product Buy Pricing (Ex VAT) Battery Included Voltage Type Power Disc Diameter
DEWALT DCG409NT-XJ DCG409NT XR Advantage Grinder 125mm 18V Bare Unit
DEWALT DCG409NT-XJ DCG409NT XR Advantage Grinder 125mm 18V Bare Unit
Extended range
Order code: 97-8310
MPN: DCG409NT-XJ

Available to back orderPlease contact us for lead time
1+ £418.43
Price per unit Ex VAT
No 18V Cordless Angle Grinder N/A 125mm
DEWALT DCG409T1-GB DCG409T1 XR Advantage Grinder 125mm 18V 1 x FlexVolt 6Ah
DEWALT DCG409T1-GB DCG409T1 XR Advantage Grinder 125mm 18V 1 x FlexVolt 6Ah
Extended range
Order code: 97-8311
MPN: DCG409T1-GB

Available to back orderPlease contact us for lead time
1+ £554.80
Price per unit Ex VAT
18V Cordless Angle Grinder N/A 125mm

Trustpilot