DCG200NT XR FlexVolt Wall Chaser 125mm 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCG200T2 XR FlexVolt Wall Chaser offers unrivalled run time and performance. Heavy-duty construction applications can be completed without the need for mains power. The high torque, brushless motor is perfect for wall chasing applications. The 2 diamond discs have been engineered to cut simultaneously into material. There is also an easy-to-use tool-free blade height adjustment setting with park position.

Once the in-between material is removed, the channel can be used to sink wires or pipes below the surface. The Wireless Tool Control (WTC) transmitter allows the tool to be wirelessly paired with another WTC device such as a dust extractor, enabling automatic activation and shutdown.

Specification:

No Load Speed: 9,000/min.
Cutting Depth: 0-32mm
Max. Groove Width: 35mm
Disc Size: 125mm
Weight: 3.7kg

The DEWALT DCG200NT XR FlexVolt Wall Chaser comes as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCG200NT XR FlexVolt Wall Chaser 125mm 54V Bare Unit
DEWALT DCG200NT XR FlexVolt Wall Chaser 125mm 54V Bare Unit
Standard range
Order code: 95-3808
MPN: DCG200NT-XJ

Despatched within 4 working days - 15 in stock
1+ £428.70
Price per unit Ex VAT
Saw
DEWALT DCG200T2 XR FlexVolt Wall Chaser 125mm 54V 2 x 2.0Ah Li-ion
DEWALT DCG200T2 XR FlexVolt Wall Chaser 125mm 54V 2 x 2.0Ah Li-ion
Standard range
Order code: 95-3809
MPN: DCG200T2-GB

Despatched within 4 working days - 4 in stock
1+ £649.78
Price per unit Ex VAT
Saw

Trustpilot