dbramante1928 MO67PABL1649 Monaco - iPhone 14 Pro Max - Pacific Blue

MPN
MO67PABL1649
EAN-13
5711428016492
Order Code
72-4953
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Monaco is an impact protective comfort-grip silicone MagSafe case made from recycled plastic materials. You will love how it feels in your hands, as this case has a super soft grip-friendly finish. With easy-to-press buttons and raised edges to protect camera and screen, Monaco offers complete protection of your phone. The integrated MagSafe magnet ensures effortless wireless charging.
• Made from GRS-certified recycled and recyclable plastic materials
• Non-slip grip and a super soft feel
• Custom fit all-around protection
• 3-layer impact protective yet slim design
• Fully MagSafe compatible
• Made without compromising on quality, functionality, and design
  • dbramante1928 is guided by WWF towards nature and Climate Positive
  • Made from recycled plastic materials equivalent to 1x.5L plastic bottles, 1% recyclable
  • Features a non-slip grip, easy-to-press buttons and raised edges to protect camera and screen
  • Custom-fit and slim yet impact protective design (1.2m/4ft impact protection)
  • Integrated MagSafe magnet
  • FSC certified Packaging

Reviews

Be the first to submit a review

Trustpilot