DB25-08 Diotec 3 Phase Bridge Rectifier 800V

Image Representative of Range

DB25-08 Diotec 3 Phase Bridge Rectifier 800V

MPN
DB25-08
Brand
Diotec
EAN-13
2050001283795
Order Code
50-3137
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

This 3Φ bridge rectifier diode is a 25A handling device that has a VRRM value of 800V. The device is housed in an epoxy case that features an aluminium base that increases thermal dissipation.
  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.5 x 28.5 x 10mm
  • UL 94V-0 Classified
Type Diode bridge
No of Phases 3
Dimension 28.5 x 28.5 x 10mm
Dimensions 28.5 x 28.5 x 10mm

Reviews

Be the first to submit a review

Trustpilot