Davis Instruments 6410 Anemometer measures winds up to 322 km/h external senso

MPN
6410
EAN-13
0011698002375
Order Code
18-8013
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £260.61 £221.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Davis Instruments 6410, is an advanced anemometer, equipped with an external sensor capable of measuring wind speeds up to 322 km/h, providing precise data critical for assessing air flow and wind force. Designed for accurate mass air flow measurements, it is commonly utilised in meteorological stations, wind turbine performance monitoring, and environmental research, where precise wind speed and direction data are essential. The robust construction and ability to deliver reliable readings make it an ideal choice for engineers focusing on air flow dynamics and wind-related analyses across various industrial, scientific, and environmental applications.
Type Anemometer
Probe Type Cup wheel
Flow Rate 1 - 322km/h
Air speed reading range (max.) 322km/h
Air speed reading range (min.) 1km/h
Dim (L x W x H) 381 x 38 x 457 mm
Height 457mm
Length 381mm
Product Type Anemometer
Temperature reading range -40 up to 65°C
Temperature reading range (max.) 65°C
Temperature reading range (min.) -40°C
Weight 0.57kg
Width 38mm
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot