Davico Male Tab Connectors

Davico Brand: Davico

Insulated male tab connectors from Davico.

  • Durable low-cost copper or brass tab connectors
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry, colour coded vinyl sleeves
  • Available in red, blue and yellow
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size AWG Maximum Wire Size mm2 Outer Width Stud Size Tab Width Tab Thickness Gender Insulated Mounting Type Terminal Type Termination
Davico ERPO 63M Red 6.3mm Male Tab Connector Pack of 100
Davico ERPO 63M Red 6.3mm Male Tab Connector Pack of 100
Standard range
Order code: 33-1057
MPN: ERPO 63M

Despatched same day - 11 in stockAdditional quantity lead time 2 days
1+ £5.76
10+ £5.22
Price per unit Ex VAT
Red 23 to 15AWG 0.25 to 1.65 mm² 6.3mm 6.3 x 0.8mm 6.3mm 0.8mm Male Yes Wire Mount Blade Connector Crimp
Davico EBPO 63M Blue 6.3mm Male Tab Connector Pack of 100
Davico EBPO 63M Blue 6.3mm Male Tab Connector Pack of 100
Standard range
Order code: 33-1058
MPN: EBPO 63M

Despatched same day - 9 in stockAdditional quantity lead time 2 days
1+ £8.36
10+ £7.56
Price per unit Ex VAT
Blue 17 to 13AWG 1.04 to 2.63 mm² 6.3mm 0.8mm Male Yes Wire Mount Blade Connector Crimp

Trustpilot