Datataker 9998403873 DT-82I Multi-channel Data Logger Adaptable Robust

Image Representative of Range

Datataker 9998403873 DT-82I Multi-channel Data Logger Adaptable Robust

MPN
9998403873
Brand
Datataker
EAN-13
4053199970308
Order Code
08-8754
Country of Origin
Australia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2011.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Datataker's 9998403873 DT-82I Multi-channel data logger is designed for long-term recording and continuous data monitoring. This measurement data logger excels in capturing precise data readings, making it ideal for industrial and environmental applications. The logger efficiently manages multiple channels, ensuring comprehensive data collection.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 137 x 180 x 65 mm
Height 65mm
Length 137mm
Misc Attribute DT-82I
Number of Input Channels 6
Power Supply 12 - 24V / DC
Weight 1.5kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot