Christmas Opening Hours and Delivery Dates here
Datalogic S62-PL-5-B01-PP Photoelectric Sensor Compact IP67 50x50x18mm

Datalogic S62-PL-5-B01-PP Photoelectric Sensor Compact IP67 50x50x18mm

Order Code:

08-8690

Brand: Datalogic MPN: 956211110 EAN-13: 2050004553185

Discontinued


The Datalogic retroreflective light barrier S62-PL-5-B01-PP (part number 956211110) features a polarisation filter, enhancing its detection capabilities. Typically used in industrial automation, this sensor ensures reliable object detection and positioning. Manufacturer Datalogic provides high-quality sensing solutions suited for various manufacturing and processing environments.
Type Retroreflective light barrier
Wavelength 665nm
Operating Voltage 10 - 30 V DC
Outputs PNP
Switching Frequency 2.5kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Laser Class 2
Length 50mm
Max. operating voltage 30V DC
Max. Range 20m
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PL-5-B01-PP
Response Time 200µs
Transmitter type SC laser red
Width 50mm

Trustpilot