Datalogic S50-MA-5-B01-PP Retroreflective Light Barrier Polarisation Filter

Image Representative of Range

Datalogic S50-MA-5-B01-PP Retroreflective Light Barrier Polarisation Filter

MPN
952021201
Brand
Datalogic
EAN-13
2050004556070
Order Code
08-8684
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Datalogic retroreflective light barrier S50-MA-5-B01-PP is equipped with both Light-ON and Dark-ON modes, along with a polarisation filter. Its key features include a trimmer for easy adjustments and precise sensor control. This product is typically used for object detection and counting in industrial automation applications.
Type Retroreflective light barrier
Wavelength 660nm
Max Range 4m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Enclosure material Metal
IP Rating IP67
Light emission axial
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S50-MA-5-B01-PP
Response Time 0.5ms
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot