Datalogic 95B066960 Basic Series Inductive Proximity Sensor Cylindrical M8 PNP

MPN
95B066960
Brand
Datalogic
EAN-13
2050004551426
Order Code
08-8748
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £33.87 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Datalogic's IS-08-H1-S1 is an inductive proximity sensor designed for precise proximity detection applications. This M8 non-shielded PNP sensor is ideal for detecting metal objects without contact. Typically, it is used in automation and industrial environments to enhance efficiency and safety.
Type Inductive proximity sensor
(Ø) 8mm
Connector M8 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 8 mm x 53.9 mm
Enclosure material Brass
Installation type non-shielded
IP Rating IP67
Length 53.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-H1-S1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 3mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot