Datalogic 95B066880 Inductive Proximity Sensor M8 Shielded PNP Brass

MPN
95B066880
Brand
Datalogic
EAN-13
2050004551419
Order Code
08-8747
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.25 £27.31
10+ £25.34
100+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Datalogic M8 shielded PNP inductive proximity sensor IS-08-G2-S1, known for its precision in inductive proximity detection. This sensor excels in detecting metallic objects without contact, making it ideal for automation and industrial environments. Common applications include machinery safety, object detection, and position sensing in assembly lines.
Type Inductive proximity sensor
(Ø) 8mm
Connector M8 (3-pin)
Contact Type 1 breaker
Dim (Ø x L) 8 mm x 49.9 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 49.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-G2-S1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 2mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot