Datalogic 95B066870 Stainless Steel Proximity Sensor M8 PNP Shielded IP69K

Order Code:

08-8746

Brand: Datalogic MPN: 95B066870 EAN-13: 2050004551433
Qty Unit Price (Ex VAT)
1+ £32.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Datalogic inductive proximity sensor IS-08-M1-S1 features a shielded M8 design with PNP output. It is ideal for non-contact detection of metallic objects in automation and manufacturing environments. This robust proximity detector is commonly used for precise positioning and presence detection in industrial settings.
Type Inductive proximity sensor
Output Type PNP
(Ø) 8mm
Connector M8 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 8 mm x 49.9 mm
Enclosure material Stainless steel
Installation type shielded
IP Rating IP69K
Length 49.9mm
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-M1-S1
Operating Voltage 10 - 30 V DC
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 1000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot