Datalogic 95B066860 IS-08-B1-S1 Proximity Sensor M8 Shielded PNP

MPN
95B066860
Brand
Datalogic
EAN-13
2050004551372
Order Code
08-8745
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.86 £23.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Datalogic inductive proximity sensor M8 shielded PNP IS-08-B1-S1 is a precision proximity detector designed for reliable inductive proximity detection. It features robust construction and high sensitivity, making it ideal for automation and industrial applications. Typical uses include non-contact object detection in manufacturing and assembly processes.
Type Inductive proximity sensor
(Ø) 8mm
Connector M8 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 8 mm x 49.9 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 49.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-B1-S1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot