Datalogic 95B066850 Basic Inductive Proximity Sensor M8 Shielded PNP

MPN
95B066850
Brand
Datalogic
EAN-13
2050004551402
Order Code
08-8744
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.25 £27.31
10+ £25.34
100+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Datalogic Inductive Proximity Sensor M8 Shielded PNP IS-08-G1-S1 is designed for reliable inductive proximity detection. This sensor features a durable and compact M8 shielded design ideal for industrial environments. It is commonly used in automation systems to detect metallic objects without physical contact.
Type Inductive proximity sensor
(Ø) 8mm
Connector M8 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 8 mm x 49.9 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 49.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-G1-S1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 2mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot