Datalogic 95B066590 Inductive Proximity Sensor M8 Shielded PNP Brass

Order Code:

08-8743

Brand: Datalogic MPN: 95B066590 EAN-13: 2050004551389

Discontinued


The Datalogic Inductive Proximity Sensor M8 Shielded PNP IS-08-B1-S2 is designed for reliable inductive proximity detection. This proximity switch is ideal for industrial applications requiring precise object detection. Its robust construction ensures durability in various environments.
Type Inductive proximity sensor
Output Type PNP
IP Rating IP67
(Ø) 12mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 12 mm x 53.4 mm
Enclosure material Brass
Installation type shielded
Length 53.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-B1-S2
Operating Voltage 10 - 30 V DC
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 1000Hz

Trustpilot