Datalogic 95B063451 Inductive Proximity Sensor M12 Non-shielded PNP

MPN
95B063451
Brand
Datalogic
EAN-13
2050004555530
Order Code
08-8741
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £19.40
10+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Datalogic inductive proximity sensor IS-12-H1-S2 is a non-shielded, PNP-type device. It features reliable inductive proximity detection suitable for identifying metallic objects without direct contact. Typically used in automation systems, it is ideal for detecting object presence in various industrial applications.
Type Inductive proximity sensor
(Ø) 12mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 12 mm x 53.9 mm
Enclosure material Brass
Installation type non-shielded
IP Rating IP67
Length 53.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-12-H1-S2
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 8mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot