Datalogic 95B063441 Basic Inductive Proximity Sensor M12 Non-Shielded PNP

MPN
95B063441
Brand
Datalogic
EAN-13
2050004555523
Order Code
08-8740
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £21.43 £18.22
10+ £16.90
100+ £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Datalogic inductive proximity sensor IS-12-H1-03 offers reliable proximity detection with a PNP output. It features a non-shielded M12 design ideal for detecting metal objects without physical contact. This sensor is commonly used in automation processes and manufacturing environments to ensure efficient operation.
Type Inductive proximity sensor
(Ø) 12mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 12 mm x 48 mm
Enclosure material Brass
Installation type non-shielded
IP Rating IP67
Length 48mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-12-H 1-03
Misc Attribute 2 IS-12-H1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 8mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot