Datalogic 95B063371 IS-12-G1-S2 Inductive Sensor M12 PNP Metal Detect

MPN
95B063371
Brand
Datalogic
EAN-13
2050004555516
Order Code
08-8739
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.45 £19.93
10+ £18.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Datalogic IS-12-G1-S2, an inductive proximity sensor designed for effective proximity detection. This PNP shielded sensor, part number 02050004555516, is ideal for accurate and reliable detection in automated industrial processes. Typical applications include use as a proximity switch in manufacturing environments where precision and durability are key.
Type Inductive proximity sensor
(Ø) 12mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 12 mm x 48.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 48.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-12-G1-S2
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 4mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot